Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20334EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AH2519
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.750 |
Price for:Each
Minimum: 1
Multiple: 1
$98.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20334EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AH2519
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20334
Kit Application TypePower Management
Application Sub TypeDual Data Line Switch
Kit ContentsEval Kit MAX20334
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX20334
- Demonstrates the MAX20334 overvoltage and surge-protected dual SPDT data line switch
- 2.7V to 5.5V operating voltage range
- No power supply needed testing
- Power and active-low FLAG LED reading
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20334
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX20334
Application Sub Type
Dual Data Line Switch
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
