Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20333ENL+
Newark Part No.38AH5726
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20333ENL+
Newark Part No.38AH5726
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage22V
Current Limit4.75A
On State Resistance0.023ohm
IC Case / PackageWLP
No. of Pins15Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleWLP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Load Switch Type
-
Input Voltage
22V
On State Resistance
0.023ohm
No. of Pins
15Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
4.75A
IC Case / Package
WLP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
WLP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability