
Product Information
Product Overview
The MAX20303EVKIT# is an evaluation kit (EV kit) for MAX20303. It is a fully assembled and tested circuit for evaluating the MAX20303 wearable charge-management solution with I2C compatibility for feature-rich, low-power wearable applications. The device includes a linear battery charger, smart power selector, two ultra-low quiescent current buck regulators, a buck boost regulator, a boost regulator, a charge pump, two low-dropout (LDO) linear regulators, three LED current sinks, five GPIO pins and an LRA/ERM compatible haptic driver with internal pattern storage. Typical applications include IoT and wearable devices.
- Proven PCB and thermal design
- Fully assembled and tested
- I2C serial interface
- IoT; Wearable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management
MAX20303
Eval Board MAX20303
No SVHC (21-Jan-2025)
Wearable Charge-Management Solution
Analog Devices
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
