New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Serial Communications RS232, RS485, RS422
                                                                                                    Print Page

                                                                                                    MAX202ECWE+

                                                                                                    RS232 Transceiver, 2 Drivers, 2 Receivers, 4.5V to 5.5V Supply, WSOIC-16

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAX202ECWE+
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX202ECWE+
                                                                                                    Newark Part No.81Y9291
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    102 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.610
                                                                                                    10+$5.880
                                                                                                    25+$5.550
                                                                                                    92+$5.210
                                                                                                    138+$5.050
                                                                                                    276+$4.880
                                                                                                    506+$4.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX202ECWE+
                                                                                                    Newark Part No.81Y9291
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeRS232 Transceiver
                                                                                                    Device TypeRS232 Transceiver
                                                                                                    No. of Receivers2Receivers
                                                                                                    IC Interface TypeRS232
                                                                                                    No. of Transmitters2
                                                                                                    No. of Drivers2Drivers
                                                                                                    Communication Mode-
                                                                                                    Data Rate Max120Kbps
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Driver Case StyleWSOIC
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins16Pins
                                                                                                    No. of Nodes-
                                                                                                    ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
                                                                                                    Fail Safe-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    IC Generic NumberMAX202E
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    MAX202ECWE+ is a ±15kV ESD-protected, 5V RS-232 transceiver in 16 pin WSOIC package. It meets all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded. Typical applications include battery-powered equipment, hand-held equipment and portable diagnostics equipment.

                                                                                                    • Two RS232 drivers, two RS232 receivers
                                                                                                    • Four external capacitors of 0.1μF
                                                                                                    • Supply current is 8mA (no load, TA = +25°C)
                                                                                                    • Integrated high ±15kV HBM ESD protection
                                                                                                    • Integrated charge pump circuitry for single +5V supply operation
                                                                                                    • Saves power for reduced power requirements- 1μA shutdown mode
                                                                                                    • Operating temperature range from 0°C to +70°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    RS232 Transceiver

                                                                                                    No. of Receivers

                                                                                                    2Receivers

                                                                                                    No. of Transmitters

                                                                                                    2

                                                                                                    Communication Mode

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    ESD Protection

                                                                                                    ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Device Type

                                                                                                    RS232 Transceiver

                                                                                                    IC Interface Type

                                                                                                    RS232

                                                                                                    No. of Drivers

                                                                                                    2Drivers

                                                                                                    Data Rate Max

                                                                                                    120Kbps

                                                                                                    Driver Case Style

                                                                                                    WSOIC

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    No. of Nodes

                                                                                                    -

                                                                                                    Fail Safe

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    IC Generic Number

                                                                                                    MAX202E

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MAX202ECWE+

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.