Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20078EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43AC9350
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.630 |
Price for:Each
Minimum: 1
Multiple: 1
$182.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20078EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43AC9350
Technical Datasheet
Device TopologySynchronous Buck
No. of Outputs-
Output Current2A
Output Voltage-
Input Voltage Min4.5V
Input Voltage Max65V
Core ChipMAX20078
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX20078
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Synchronous Buck
Output Current
2A
Input Voltage Min
4.5V
Core Chip
MAX20078
Kit Contents
Evaluation Kit MAX20078
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
-
Output Voltage
-
Input Voltage Max
65V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
