Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $4.690 |
| 25+ | $4.480 |
| 50+ | $4.270 |
| 120+ | $4.070 |
| 300+ | $3.900 |
| 540+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20022ATIA+
Newark Part No.13AJ0570
Technical Datasheet
Regulator Output TypeFixed, Adjustable
No. of Outputs4Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max5.5V
Max Output Current1A
Output Current1A
IC Case / PackageTQFN
No. of Pins28Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max4V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTQFN
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Fixed, Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Output Current
1A
No. of Pins
28Pins
Output Voltage - Nom
-
Output Voltage Max
4V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
2.2MHz
No. of Outputs
4Outputs
Input Voltage Min
3V
Max Output Current
1A
IC Case / Package
TQFN
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
