Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20010EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH0902
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.480 |
Price for:Each
Minimum: 1
Multiple: 1
$110.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20010EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH0902
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20010
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Board MAX20010
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX20010EVKIT# is a MAX20010 evaluation kit (EV kit) which demonstrates the MAX20010 automotive single 6A step-down converter. The EV kit operates over an input range of 3V to 5.5V, with the output set for 1V and up to 6A load.
- Differential remote-voltage sensing
- I2C-controlled 0.5V to 1.5875V output voltage range
- 2.2MHz operation
- ±2% output-voltage accuracy
- Power-good output
- Current-mode, forced-PWM and skip operation
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX20010
Automotive Qualification Standard
-
Silicon Core Number
MAX20010
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
