Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX197BCWI+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 81Y9285 |
| Product Range | Octal 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
348 In Stock
350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.280 |
| 5+ | $49.460 |
| 10+ | $44.630 |
| 25+ | $42.220 |
| 50+ | $40.900 |
| 100+ | $39.570 |
Price for:Each
Minimum: 1
Multiple: 1
$54.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX197BCWI+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 81Y9285 |
| Product Range | Octal 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 100kSPS |
| No. of Channels | 8Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Parallel |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Octal 12-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 100kSPS |
| Input Channel Type | Differential, Single Ended |
| Interfaces | Parallel |
| Supply Voltage Max | 5.25V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 12bit |
|---|---|
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | SOIC |
| No. of Pins | 28Pins |
| Operating Temperature Min | 0°C |
| Product Range | Octal 12-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
