
Need more?
| Quantity | Price |
|---|---|
| 1+ | $51.360 |
| 5+ | $46.760 |
| 10+ | $42.160 |
| 25+ | $40.460 |
| 50+ | $38.760 |
| 100+ | $37.980 |
Product Information
Product Overview
The MAX1979ETM+ is an integrated temperature controller for peltier thermoelectric cooler (TEC) modules in 48 pin TQFN package. On-chip power FETs and thermal control loop circuitry minimize external components while maintaining high efficiency. Selectable 500KHz/1MHz switching frequency and unique ripple cancellation scheme optimize component size and efficiency while reducing noise. Switching speed of internal MOSFET is optimized to reduce noise and EMI. The MAX1979 provides unipolar output up to 6A. Ultra low drift chopper amplifier maintains ±0.001°C temperature stability. A chopper stabilized instrumentation amplifier and high precision integrator amplifier are supplied to create a proportional integral (PI) or proportional integral derivative (PID) controller. The MAX1979 is used in fibre optic laser modules, WDM, DWDM laser diode temperature control, fibre optic network equipment, EDFA optical amplifiers, ATE and telecom fibre interfaces.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Smallest, safest, most accurate complete single chip controller
- Less than 0.93in² circuit footprint and less than 3mm circuit height
- No load supply current of 30mA at VDD = 5V and 15mA at VDD = 3.3V
- Accurate, independent heating and cooling current limits
- Eliminates surges by directly controlling TEC current
- Adjustable differential TEC voltage limit, low ripple and low noise design
- Shutdown supply current of 2mA
- Output voltage of ±4.3V (VDD = 5V, ITEC = 0 to ±3A, VOUT = VOS1 - VOS2)
Applications
Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
± 1°C
-40°C
85°C
TQFN-EP
48Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Digital
-
-40°C
85°C
TQFN
3V
-
-
85°C
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
