
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.210 | $19.21 |
| Total Price | $19.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $19.210 |
| 25+ | $14.330 |
| 50+ | $13.870 |
| 100+ | $13.400 |
| 250+ | $13.130 |
| 500+ | $12.860 |
| 1000+ | $12.600 |
| 2500+ | $12.330 |
Product Information
Product Overview
MAX1932ETC+T is a digitally controlled, 0.5% accurate, safest APD bias supply. The MAX1932 generates a low-noise, high-voltage output to bias avalanche photodiodes (APDs) in optical receivers. Very low output ripple and noise is achieved by a constant-frequency, pulse-width modulated (PWM) boost topology combined with a unique architecture that maintains regulation with an optional RC or LC post filter inside its feedback loop. A precision reference and error amplifier maintain 0.5% output voltage accuracy. It protects expensive APDs against adverse operating conditions while providing optimal bias. The output voltage can be accurately set with either external resistors, an internal 8bit DAC, an external DAC, or other voltage source. Output span and offset are independently settable with external resistors. Typical applications are optical receivers and modules, fiber optic network equipment, telecom equipment, laser range finders, PIN diode bias supply.
- Unique architecture delivers excellent accuracy for improved system performance
- 0.5% accurate output, low ripple output (<lt/> 1mV)
- Protection features guarantee safe operation
- Accurate high-side current limit, avalanche indicator flag
- Output-voltage flexibility facilitates multiple applications and design approaches
- 12 thin QFN package
- Temperature range from -40°C to 85°C
- Input supply range from 2.7 to 5.5V
- Operating supply current is 0.5mA typical
- Switching frequency is 300KHz typical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.7V
10mA
TQFN
Surface Mount
4.5V
300kHz
-40°C
-
MSL 1 - Unlimited
TQFN
300kHz
Adjustable
Boost (Step Up)
5.5V
10mA
12Pins
-
90V
-
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
