
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1909ETI+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1518RL Cut Tape38AC1518 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.830 | $9.83 |
| Total Price | $9.83 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 25+ | $7.170 |
| 50+ | $6.880 |
| 100+ | $6.580 |
| 250+ | $6.520 |
| 500+ | $6.390 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1909ETI+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1518RL Cut Tape38AC1518 |
| Technical Datasheet | |
| Battery Type | Multi-Chemistry |
| Input Voltage | 28V |
| Battery Charge Voltage | 28V |
| Charge Current | 5A |
| Charge Current Max | 5A |
| IC Case / Package | TQFN |
| Battery IC Case Style | TQFN |
| No. of Series Cells | 10 |
| No. of Pins | 28Pins |
| No. of Cells | 10Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX1909ETI+T is a multichemistry battery charger with automatic system power selector in 28 pin TQFN package. This highly integrated control IC simplifies construction of accurate and efficient multichemistry battery chargers. High efficiency is achieved through use of buck topology with synchronous rectification. The maximum current drawn from AC adapter is programmable to avoid overloading the AC adapter when supplying the load and the battery charger simultaneously. The MAX1909 provides a digital output that indicates the presence of an AC adapter and an analogue output that monitors the current drawn from AC adapter. Based on the presence or absence of AC adapter, the MAX1909 automatically select the appropriate source for supplying power to system by controlling two external p-channel MOSFETs. Typical application includes notebook and subnotebook computers, hand held data terminals.
- Conditioning charge feature, automatic system power/source selection
- Precise measurement improves safety and performance
- ±0.5% accurate charge voltage (0°C to +85°C), 0 to 3.6V VCTL, 0 to 3.6V ICTL range at TA = 0 to 85°C
- ±3% accurate input current limiting, ±5% accurate charge current
- Analogue inputs control charge current and charge voltage
- Charge any battery chemistry (Li+, NiCd, NiMH, lead acid, etc)
- Up to 17.65V (max) battery voltage, maximum 28V input voltage
- <gt/> 4A programmable charge current, greater than 95% efficiency extends battery life
- Intelligent AC adapter interface makes design easier, operating temperature from -40°C to +85°C
- Analogue I/Ps to control charge current and voltage, programmed by host MCU or hardwired
- Handheld Data Terminals; Notebook and Subnotebook Computers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Battery Type | Multi-Chemistry |
|---|---|
| Battery Charge Voltage | 28V |
| Charge Current Max | 5A |
| Battery IC Case Style | TQFN |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| Input Voltage | 28V |
|---|---|
| Charge Current | 5A |
| IC Case / Package | TQFN |
| No. of Series Cells | 10 |
| No. of Cells | 10Cells |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
