
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.660 | $3.66 |
| Total Price | $3.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 25+ | $2.550 |
| 50+ | $2.430 |
| 100+ | $2.310 |
| 250+ | $2.190 |
| 500+ | $2.180 |
Product Information
Product Overview
The MAX1823AEUB+T is a dual USB switch with fault blanking and autoreset in 10 pin µMAX package. This dual, current limited switch with autoreset specifically made for USB application. The autoreset feature latches the switch off if output is shorted, saving system power. The switch reactivates when short circuit is removed. Each channel has supply current of 720mA and meet USB specifications. Low quiescent supply current (50µA) and standby current (3µA) conserve battery power in portable applications. It has multiple safety features to ensure that the USB port is protected. Built-in thermal overload protection limits power dissipation and junction temperature. Accurate internal current-limiting circuitry protects the input supply against both overload and short-circuits conditions. It is used in USB ports and hubs, notebook and desktop computers, PDAs and palmtop computers and docking stations.
- Supply voltage range is 4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Autoreset feature saves power
- Built-in 20ms fault blanking, compliant to USB specification, thermal overload protection
- UL recognized
- Blocks reverse current in shutdown, 3µA standby current
- Independent shutdown control, active low
- Independent active-low FAULT indicator outputs
- 90mohm typical 120mohm maximum switch on-resistance at TA = 0°C to +85°C
- 50µA quiescent current (both switches on)
- Docking Stations; Notebook and Desktop Computers; PDAs and Palmtop Computers; USB Ports and Hubs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Dual USB Switch
4V
µMAX
10Pins
2Ports
-40°C
-
MSL 1 - Unlimited
-
5.5V
µMAX
-
2 Port
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX1823AEUB+T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
