
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 10+ | $9.550 |
| 25+ | $9.030 |
| 50+ | $8.510 |
| 100+ | $8.180 |
| 250+ | $7.840 |
| 500+ | $7.640 |
Product Information
Product Overview
The MAX1796EUA+ is a low supply current, step-up DC to DC converter with true shutdown in 8 pin µMAX package. The high-efficiency, step-up DC to DC converters intended for small portable hand-held devices. This device feature true shutdown circuitry which fully disconnects the output from the input in shutdown that improves efficiency and eliminates costly external components. The device features LX-damping circuitry for reduced EMI in noise-sensitive applications. For additional in-system flexibility, a battery monitoring comparator (LBI/LBO) remains active even when the DC to DC converter is in shutdown. This step-up DC-DC converters start up with voltages as low as 0.85V and operate with an input voltage down to +0.7V. The preset, pin-selectable 5V or 3.3V output. The output can also be adjusted to other voltages using two external resistors. The 0.5A current limit allows optimization of external components.
- Efficiency is 95%
- Operating temperature range from -40°C to 85°C
- Quiescent supply current is 25μA
- Low noise anti-ringing feature
- Shutdown current is 2μA
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
700mV
300mA
µMAX
Surface Mount
3.3V
500kHz
-40°C
-
MSL 1 - Unlimited
µMAX
500kHz
Adjustable
Synchronous Boost (Step Up)
5.5V
300mA
8Pins
-
5V
95%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
