Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1793EUE33+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79Y4535
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
387 In Stock
192 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 3000+ | $3.570 |
| 6000+ | $3.500 |
| 12000+ | $3.430 |
| 18000+ | $3.360 |
| 30000+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1793EUE33+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79Y4535
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
PolarityPositive Output
Dropout Voltage Vdo210mV
Max Output Current1A
LDO Regulator Case StyleTSSOP
Output Current Max1A
Output Current Max1A
Dropout Voltage - Typ @ Current210mV
Dropout Voltage Typ @ Current210mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1A
Output Current Max
1A
Dropout Voltage - Typ @ Current
210mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
1A
Dropout Voltage Vdo
210mV
LDO Regulator Case Style
TSSOP
Output Current Max
1A
Dropout Voltage Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
