Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1792EUA50+
Newark Part No.38AC1511
Product Range5V 120mA LDO Voltage Regulators
Your Part Number
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.280 |
| 25+ | $3.060 |
| 50+ | $2.850 |
| 100+ | $2.720 |
| 250+ | $2.590 |
| 500+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1792EUA50+
Newark Part No.38AC1511
Product Range5V 120mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo120mV
LDO Regulator Case StyleµMAX
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current120mV
Dropout Voltage - Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V 120mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
µMAX
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
120mV
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Product Range
5V 120mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
120mV
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
