Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1765EEE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y2671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
| 10+ | $7.060 |
| 25+ | $6.560 |
| 50+ | $6.280 |
| 100+ | $6.000 |
| 250+ | $5.790 |
| 500+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1765EEE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y2671
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseQSOP
Technical Specifications
IC Type
PMIC for Battery Operated Devices
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
2
No. of Pins
16Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
QSOP
Supply Voltage
5.5V
No. of LDO Regulators
1
IC Case / Package
QSOP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
