Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17616AEVKIT#Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 20AM4348 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.040 |
Price for:Each
Minimum: 1
Multiple: 1
$221.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17616AEVKIT#Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 20AM4348 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX17616A |
| Kit Application Type | Power Management |
| Application Sub Type | Current Limiter |
| Kit Contents | Evaluation Board MAX17616A |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
MAX17616AEVKIT# evaluation kit (EV kit) features the MAX17616A eFuse setup for 5V to 28V operation with a 2A auto-retry current limit. A 3.3V buck regulator provides a voltage for pull-ups and logic to run indicator LEDs on the board. The board provides a header to connect a DC1613A to a computer through USB and access to LTPowerPlay. LTPowerPlay provides a handy GUI for evaluating the PMBus capabilities. The board also includes an additional external N-channel FET for reverse conduction protection. For easy PMBus evaluation, make sure to have the DC1613A in addition to this kit.
- 3V to 80V input range, 3V to 75V if R reverse protection FET is used
- 3% accurate current monitoring
- Programmable current-limit response
- Reverse voltage/current protection
- Loss of GND protection
- PMBus feature configuration
- PMBus telemetry reporting (input voltage, output voltage, current, temperature)
- Operating temperature range from -40°C to +125°C
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board MAX17616A |
| SVHC | To Be Advised |
| Silicon Core Number | MAX17616A |
|---|---|
| Application Sub Type | Current Limiter |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
