Print Page
MAX17575ATC+
DC-DC Switching Regulator, Adjustable, Buck, 4.5V to 60V In, 0.9V to 54V/1.5A Out 2.2MHz, TDFN-12
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17575ATC+Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 32AC7782 |
| Product Range | Himalaya Series |
| Your Part Number | |
| Technical Datasheet |
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 3000+ | $2.310 |
| 6000+ | $2.260 |
| 12000+ | $2.220 |
| 18000+ | $2.170 |
| 30000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17575ATC+Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 32AC7782 |
| Product Range | Himalaya Series |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 60V |
| Max Output Current | 1.5A |
| Output Current | 1.5A |
| IC Case / Package | TDFN |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 900mV |
| Output Voltage Max | 54V |
| Switching Frequency Typ | 2.2MHz |
| Efficiency | 94% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Himalaya Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TDFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 2.2MHz |
Product Overview
- Base Station Power Supplies; Distributed Supply Regulation; General-Purpose Point-of-Load;
- High Voltage Single-Board Systems; Industrial Control Power Supplies; Wall Transformer Regulation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 4.5V |
| Max Output Current | 1.5A |
| IC Case / Package | TDFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 900mV |
| Switching Frequency Typ | 2.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | Himalaya Series |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TDFN |
| Switching Frequency | 2.2MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 60V |
| Output Current | 1.5A |
| No. of Pins | 12Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 54V |
| Efficiency | 94% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
