Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17526AEVKIT#Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 71AC3013 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.060 |
Price for:Each
Minimum: 1
Multiple: 1
$59.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17526AEVKIT#Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 71AC3013 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX17526A |
| Kit Application Type | Power Management |
| Application Sub Type | Current Limiter |
| Kit Contents | Evaluation Kit MAX17526A |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
MAX17526AEVKIT# is a fully assembled and tested evaluation kit that demonstrates the MAX17526A high-accuracy adjustable power limiter in a 20-pin TQFN-EP package. The board can be configured to evaluate adjustable overvoltage, undervoltage, overcurrent, different current-limit types and power-limit features.
- 5.5V to 60V wide input voltage range
- TVS diode across input and Schottky diode across output terminals
- External NMOSFET installed
- Evaluates UVLO, OVLO and three current-limit types
- Programmable input overvoltage setting up to 40V
- Demonstrates Internal UVLO programmed to 12.8V
- Demonstrates internal OVLO programmed to 36.2V
- Active power limit protects supply or load
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Kit MAX17526A |
| SVHC | To Be Advised |
| Silicon Core Number | MAX17526A |
|---|---|
| Application Sub Type | Current Limiter |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
