Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17521ATG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 84Y6125 |
| Product Range | Himalaya Series |
| Your Part Number | |
| Technical Datasheet |
2,819 In Stock
2,940 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 10+ | $7.540 |
| 25+ | $7.010 |
| 50+ | $6.730 |
| 100+ | $6.440 |
| 250+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17521ATG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 84Y6125 |
| Product Range | Himalaya Series |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| No. of Outputs | 2Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 60V |
| Max Output Current | 1A |
| IC Case / Package | TQFN |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 900mV |
| Output Voltage Max | 55.2V |
| Switching Frequency Typ | 560kHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Himalaya Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TQFN |
| Switching Frequency | 560kHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 60V |
| IC Case / Package | TQFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 900mV |
| Switching Frequency Typ | 560kHz |
| Operating Temperature Min | -40°C |
| Product Range | Himalaya Series |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TQFN |
| No. of Outputs | 2Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Max Output Current | 1A |
| No. of Pins | 24Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 55.2V |
| Efficiency | 90% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 560kHz |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
