Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17503ATP+TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel73Y2643RL
Cut Tape73Y2643
Product RangeHimalaya Series
Your Part Number
1,136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.720 | $4.72 |
| Total Price | $4.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 25+ | $3.300 |
| 50+ | $3.150 |
| 100+ | $2.990 |
| 250+ | $2.850 |
| 500+ | $2.790 |
| 1000+ | $2.740 |
| 2500+ | $2.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17503ATP+TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel73Y2643RL
Cut Tape73Y2643
Product RangeHimalaya Series
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageTQFN
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max54V
Switching Frequency Typ2.2MHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTQFN
Automotive Qualification Standard-
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Max Output Current
2.5A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
54V
Efficiency
94%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
2.5A
IC Case / Package
TQFN
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN
Switching Frequency
2.2MHz
Technical Docs (3)
Alternatives for MAX17503ATP+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
