Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17499BAUB+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 41AC9970 |
| Your Part Number | |
| Technical Datasheet |
249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 3000+ | $3.570 |
| 6000+ | $3.130 |
| 12000+ | $2.930 |
| 18000+ | $2.540 |
| 30000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX17499BAUB+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 41AC9970 |
| Technical Datasheet | |
| Power Supply Controller Type | Single Ended Controller |
| No. of Channels | 1Channels |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 9.5V |
| Supply Voltage Max | 24V |
| IC Case / Package | µMAX |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | - |
| Switching Frequency Min | 50kHz |
| Switching Frequency Max | 2.5MHz |
| Duty Cycle Min | - |
| Duty Cycle Max | 75% |
| Topology | Flyback |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | µMAX |
| Frequency | 2.5MHz |
| Input Voltage | - |
| Output Current | - |
| Output Voltage | - |
Technical Specifications
| Power Supply Controller Type | Single Ended Controller |
|---|---|
| Control Mode | Current Mode Control |
| Supply Voltage Max | 24V |
| No. of Pins | 10Pins |
| Switching Frequency Typ | - |
| Switching Frequency Max | 2.5MHz |
| Duty Cycle Max | 75% |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| Frequency | 2.5MHz |
| Output Current | - |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Min | 9.5V |
| IC Case / Package | µMAX |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 50kHz |
| Duty Cycle Min | - |
| Topology | Flyback |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | µMAX |
| Input Voltage | - |
| Output Voltage | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
