
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.220 | $4.22 |
| Total Price | $4.22 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 25+ | $2.920 |
| 50+ | $2.780 |
| 100+ | $2.640 |
| 250+ | $2.510 |
| 500+ | $2.490 |
| 1000+ | $2.440 |
| 2500+ | $2.390 |
Product Information
Product Overview
MAX1735EUK50+T is a negative-output, low-dropout linear regulator. An internal N-channel MOSFET allows for a low 85µA quiescent current virtually independent of the load, making this device ideal for battery-powered portable equipment, such as PDAs, mobile phones, cordless phones, and wireless data modems. Applications include disk drives, modems, instrumentation amplifiers, notebook computers, PCMCIA cards, GaAsFET bias, and palmtop computers.
- Stable with 1µF COUT
- Thermal overload protection, short-circuit protection
- Input voltage range from -6.5 to -2.5V
- Output voltage accuracy is 1% max at TA=+25°C, IOUT=-100µA
- Maximum output current is -200mA at VIN=VOUT - 1V, VSHDN=VIN, TA=-40°C to +85°C
- Dropout voltage is 40mV at IOUT=-100mA, VIN=VOUT - 1V, VSHDN=VIN, TA=-40°C to +85°C
- Low 85µA quiescent supply current
- Power-supply rejection ratio is 60dB at f=100Hz, VIN=VOUT - 1V, VSHDN=VIN, TA=-40°C to +85°C
- 5 SOT23-5 package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
-2.5V
1Outputs
-5V
-1.25V
-1.25V
Negative Output
200mA
SOT-23
80mV
80mV
SOT-23
-40°C
-
No SVHC (04-Feb-2026)
-6.5V
-5V
-5.5V
-5V
-5.5V
200mA
80mV
200mA
200mA
80mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
