Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1724EZK30+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel14AC4400RL
Cut Tape14AC4400
Your Part Number
1,993 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.670 | $5.67 |
| Total Price | $5.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 25+ | $3.980 |
| 50+ | $3.800 |
| 100+ | $3.620 |
| 250+ | $3.450 |
| 500+ | $3.390 |
| 1000+ | $3.360 |
| 2500+ | $3.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1724EZK30+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel14AC4400RL
Cut Tape14AC4400
Technical Datasheet
Regulator Output TypeFixed
Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min800mV
Input Voltage Max5.5V
Output Current150mA
Max Output Current150mA
IC Case / PackageTSOT
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTSOT
Automotive Qualification Standard-
Switching Frequency-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Regulator Output Type
Fixed
No. of Outputs
1Outputs
Input Voltage Min
800mV
Output Current
150mA
IC Case / Package
TSOT
IC Mounting
Surface Mount
Output Voltage Nom
3V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
150mA
No. of Pins
5Pins
Output Voltage - Nom
3V
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TSOT
Switching Frequency
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
