
| Quantity | Price |
|---|---|
| 1+ | $14.600 |
| 10+ | $11.520 |
| 25+ | $10.900 |
| 50+ | $10.290 |
| 100+ | $9.900 |
| 250+ | $9.500 |
| 500+ | $9.260 |
Product Information
Product Overview
The MAX1709ESE+ is a 4A, high frequency, step-up DC to DC converter in 16 pin NSOIC package. This low noise DC to DC converter delivers up to 20W at a fixed (3.3V or 5V) or adjustable (2.5V to 5.5V) output, using an on-chip power MOSFET from +0.7V to +5V supply. Fixed frequency PWM operation ensures that the switching noise spectrum is constrained to 600KHz fundamental and its harmonics allowing easy postfiltering for noise reduction. External clock synchronization capability allows for even tighter noise spectrum control. Two control inputs (ONA, ONB (complementary)) allow simple push-on, push-off control through a single momentary pushbutton switch as well as conventional on/off logic control. It features programmable soft start and current limit for design flexibility and optimum performance with batteries. It is used in local 2.5V to 3.3V or 5V conversion, local 3.3V to 5V conversion, 3.6V or 5V RF PAs in communications handsets, routers, servers, workstations and card racks.
- Integration reduces external component count to save space
- On-chip 10A power MOSFET
- 5V, 4A output from a 3.3V input
- Fixed 3.3V or 5V output voltage or adjustable (2.5V to 5.5V)
- Constant frequency reduces post-filtering, synchronized switching frequency (350KHz to 1000KHz)
- Lower power consumption extends battery life
- Quiescent power consumption is less than 1mW
- Internal oscillator frequency of 600KHz at VOUT = VCLK = +3.6V
- Maximum duty cycle of 94% at VOUT = VCLK = +3.6V
Applications
Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
700mV
4A
NSOIC
Surface Mount
3.3V
600kHz
-40°C
-
MSL 1 - Unlimited
NSOIC
600kHz
Adjustable
Boost (Step Up)
5V
4A
16Pins
-
5V
-
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
