MAX1683EUK+T
DC/DC Adjustable Charge Pump Voltage Converter Doubler, 2V to 5.5V in, 45 mA out, SOT-23-5

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1683EUK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2526RL Cut Tape73Y2526 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.330 | $3.33 |
| Total Price | $3.33 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 25+ | $2.290 |
| 50+ | $2.180 |
| 100+ | $2.060 |
| 250+ | $1.950 |
| 500+ | $1.930 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1683EUK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2526RL Cut Tape73Y2526 |
| Technical Datasheet | |
| Output Type | Adjustable |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Output Current Max | 45mA |
| Output Current Max | 45mA |
| DC / DC Converter IC Case | SOT-23 |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | 4V |
| Output Current | 45mA |
| Adjustable Output Voltage Max | 11V |
| Input Voltage Min | 2V |
| Input Voltage Max | 5.5V |
| Topology | Doubler |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX1683EUK+T is an ultra small switched capacitor voltage doubler in 5 pin SOT-23 package. This monolithic, CMOS capacitive charge pump voltage doubler doubles the voltage applied to its input and accepts input voltages ranging from 2V to 5.5V. The high voltage conversion efficiency of 99.9% and low operating current of 230μA make this device ideal for both battery powered and board level voltage doubler applications. Oscillator control circuitry and four power MOSFET switches are included on-chip. The MAX1683 operates at 35KHz. Typical application includes generating 6V supply to power an LCD display in hand held PDA.
- Up to 45mA output current
- Operating temperature range from -40°C to 85°C
- Requires only two capacitors
- Minimum operating voltage of 1V at TA = 0°C to +85°C
- Output resistance of 20 ohm at TA = +25°C and IOUT = 5mA
Applications
Power Management, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Pins | 5Pins |
| Output Current Max | 45mA |
| Fixed Output Voltage Nom | - |
| Output Current | 45mA |
| Input Voltage Min | 2V |
| Topology | Doubler |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| IC Case / Package | SOT-23 |
|---|---|
| Output Current Max | 45mA |
| DC / DC Converter IC Case | SOT-23 |
| Adjustable Output Voltage Min | 4V |
| Adjustable Output Voltage Max | 11V |
| Input Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
