Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX16833CAUE/V+TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel69AH0890RL Cut Tape69AH0890 |
| Your Part Number | |
| Technical Datasheet |
384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.240 | $10.24 |
| Total Price | $10.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
| 25+ | $7.420 |
| 50+ | $7.110 |
| 100+ | $6.800 |
| 250+ | $6.700 |
| 500+ | $6.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX16833CAUE/V+TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel69AH0890RL Cut Tape69AH0890 |
| Technical Datasheet | |
| Topology | Boost, Buck-Boost, Flyback, High-Side Buck, SEPIC |
| LED Driver Type | - |
| Input Voltage Min | 5V |
| Input Voltage Max | 65V |
| Output Voltage Max | 65V |
| Output Current Max | - |
| Output Current Max | - |
| Switching Frequency Typ | 1MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | TSSOP-EP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Device Topology | Boost, Buck-Boost, Flyback, High-Side Buck, SEPIC |
| Driver Case Style | TSSOP-EP |
| No. of Outputs | 1Outputs |
| Switching Frequency | 1MHz |
Technical Specifications
| Topology | Boost, Buck-Boost, Flyback, High-Side Buck, SEPIC |
|---|---|
| Input Voltage Min | 5V |
| Output Voltage Max | 65V |
| Output Current Max | - |
| IC Mounting | Surface Mount |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Boost, Buck-Boost, Flyback, High-Side Buck, SEPIC |
| No. of Outputs | 1Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 65V |
| Output Current Max | - |
| Switching Frequency Typ | 1MHz |
| IC Case / Package | TSSOP-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| Driver Case Style | TSSOP-EP |
| Switching Frequency | 1MHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
