Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX16832AASA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel94AC1671RL Cut Tape94AC1671 |
| Your Part Number | |
| Technical Datasheet |
2,339 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.450 | $5.45 |
| Total Price | $5.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 25+ | $3.840 |
| 50+ | $3.520 |
| 100+ | $3.200 |
| 250+ | $3.070 |
| 500+ | $3.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX16832AASA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel94AC1671RL Cut Tape94AC1671 |
| Technical Datasheet | |
| Topology | Buck |
| LED Driver Type | - |
| Input Voltage Min | 6.5V |
| Input Voltage Max | 65V |
| Output Voltage Max | - |
| Output Current Max | 700mA |
| Output Current Max | 700mA |
| Switching Frequency Typ | 2MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | HSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | Buck |
| Driver Case Style | HSOIC |
| No. of Outputs | 1Outputs |
| Switching Frequency | 2MHz |
Technical Specifications
| Topology | Buck |
|---|---|
| Input Voltage Min | 6.5V |
| Output Voltage Max | - |
| Output Current Max | 700mA |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Buck |
| No. of Outputs | 1Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 65V |
| Output Current Max | 700mA |
| Switching Frequency Typ | 2MHz |
| IC Case / Package | HSOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | HSOIC |
| Switching Frequency | 2MHz |