
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.990 | $2.99 |
| Total Price | $2.99 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 25+ | $2.050 |
| 50+ | $1.950 |
| 100+ | $1.840 |
| 250+ | $1.740 |
| 500+ | $1.710 |
| 1000+ | $1.680 |
| 2500+ | $1.640 |
Product Information
Product Overview
The MAX1682EUK+T is an ultra small switched capacitor voltage doubler in 5 pin SOT-23 package. This monolithic, CMOS capacitive charge pump voltage doubler doubles the voltage applied to its input and accepts input voltages ranging from 2V to 5.5V. The high voltage conversion efficiency of 99.9% and low operating current of 110μA make this device ideal for both battery powered and board level voltage doubler applications. Oscillator control circuitry and four power MOSFET switches are included on-chip. The MAX1682 operates at 12KHz. Typical application includes generating 6V supply to power an LCD display in hand held PDA.
- Up to 45mA output current
- Operating temperature range from -40°C to 85°C
- Requires only two capacitors
- Minimum operating voltage of 1V at TA = 0°C to +85°C
- Output resistance of 20 ohm at TA = +25°C and IOUT = 5mA
Applications
Power Management, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
5Pins
45mA
SOT-23
11V
2V
Doubler
-40°C
-
No SVHC (04-Feb-2026)
SOT-23
45mA
-
4V
45mA
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
