Print Page
MAX1675EUA+
DC/DC Switching Boost (Step Up) Regulator, Adjustable, 700mV-5.5Vin, 2V-5.5Vout, 200mAout, µMAX-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1675EUA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9266
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 10+ | $6.510 |
| 25+ | $6.130 |
| 50+ | $5.750 |
| 100+ | $5.510 |
| 250+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1675EUA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9266
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min700mV
Input Voltage Max5.5V
Output Current200mA
Max Output Current200mA
IC Case / PackageµMAX
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max5.5V
Switching Frequency Typ500kHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseµMAX
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
- 1- to 3-Cell Handheld Devices; Handheld Computers; Medical Devices; Pagers; PDAs; RF Tags; Wireless Phones
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
700mV
Output Current
200mA
IC Case / Package
µMAX
IC Mounting
Surface Mount
Output Voltage Min
2V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
µMAX
Switching Frequency
500kHz
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
200mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
94%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MAX1675EUA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
