Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16550BGPN+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41AH4414
Your Part Number
532 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.440 |
| 10+ | $12.570 |
| 25+ | $12.210 |
| 50+ | $11.020 |
| 100+ | $10.380 |
| 250+ | $9.130 |
Price for:Each
Minimum: 1
Multiple: 1
$13.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16550BGPN+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41AH4414
Technical Datasheet
IC FunctionProtection IC
Supply Voltage Min10.8V
Supply Voltage Max13.2V
IC Package TypeFCQFN
No. of Pins18Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Protection IC
Supply Voltage Max
13.2V
No. of Pins
18Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
10.8V
IC Package Type
FCQFN
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
