Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16425EVKIT#
Newark Part No.75AK9981
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $196.150 |
Price for:Each
Minimum: 1
Multiple: 1
$196.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16425EVKIT#
Newark Part No.75AK9981
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16425GCJ+
Kit Application TypePower Management
Application Sub TypeStep Down Switching Regulator
Kit ContentsEvaluation Board MAX16425GCJ+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX16425GCJ+
Automotive Qualification Standard
-
Silicon Core Number
MAX16425GCJ+
Application Sub Type
Step Down Switching Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate