MAX1626ESA+T
DC/DC Controller, Buck (Step Down), 3 V to 16.5 V, 1 Output, 300kHz PWM Switching, NSOIC-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1626ESA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2475RL Cut Tape73Y2475 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.880 | $5.88 |
| Total Price | $5.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 25+ | $4.150 |
| 50+ | $3.960 |
| 100+ | $3.770 |
| 250+ | $3.630 |
| 500+ | $3.560 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1626ESA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2475RL Cut Tape73Y2475 |
| Technical Datasheet | |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 16.5V |
| No. of Outputs | 1Outputs |
| Duty Cycle (%) | 100% |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Switching Frequency | - |
| Topology | Buck (Step Down) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | NSOIC |
| No. of Outputs | 1 Output |
Product Overview
The MAX1626ESA+T is a high efficiency step-down DC-DC controller in 8 pin NSOIC package. The controllers deliver load current from 1mA to 2A. It has pin-selectable 3.3V and 5V outputs. Using an external MOSFET and current-sense resistor allows design flexibility and efficiencies associated with high performance P-channel MOSFETs. A unique, current-limited, pulse frequency modulated (PFM) control scheme gives this device excellent efficiency over load ranges up to three decades while drawing around 90µA under no load. This wide dynamic range optimizes device for battery powered applications where load currents can vary considerably as circuit block is turned on and off to conserve energy. Operation to a 100% duty cycle allows lowest possible dropout voltage and extends battery life. High switching frequencies and simple circuit topology minimize PC board area & component costs. It is used in minimum component DC-DC converters and 5V to 3.3V green PC applications.
- Supply voltage range is 3V to 16.5V
- Operating temperature range from -40°C to 85°C
- Reduce external components and total cost, tiny surface mount inductor
- 300KHz PWM switching reduces component size
- Reduce power dissipation, efficiency from 3mA to 2A loads is <gt/> 90% & low dropout voltage
- Reduce number of DC-DC controllers to stock, reduce system power consumption
- Maximum quiescent current is 90µA, maximum shutdown current is 1µA
- Operates reliably in adverse environment, soft-start limits start-up current
- Increase design flexibility, current limited control scheme
- External P-channel MOSFET allows output power of <gt/> 12.5W
Applications
Power Management, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Control Mode | Current Mode Control |
|---|---|
| Supply Voltage Max | 16.5V |
| Duty Cycle (%) | 100% |
| No. of Pins | 8Pins |
| Topology | Buck (Step Down) |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | NSOIC |
| Supply Voltage Min | 3V |
|---|---|
| No. of Outputs | 1Outputs |
| IC Case / Package | NSOIC |
| Switching Frequency | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Outputs | 1 Output |
Technical Docs (1)
Alternatives for MAX1626ESA+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
