
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.290 |
| 10+ | $8.010 |
| 25+ | $7.450 |
| 50+ | $7.140 |
| 100+ | $6.820 |
| 250+ | $6.470 |
| 500+ | $6.340 |
Product Information
Product Overview
MAX16165 is a highly integrated, 4-channel sequencer and supervisor monitor for up to five voltages and sequences up to four voltages. This device provides an adjustable delay as each supply is turned on as well as monitor each power-supply voltage, including the input voltage VDD. The sequencing is enabled by two inputs, ON and OFF. A rising edge on the ON input initiates power-on sequencing of the channels whereas a falling edge on OFF input initiates power-off sequencing. During the power-on sequencing, when all of the voltages reach their final values, a sequencing done output DONE asserts high followed by a Power-OK (POK) output after the reset delay timer has expired, allowing the microcontroller to operate. Applications include latch-up prevention and inrush current protection in multi-supply systems, FPGA/ASIC power supply sequencing, servers and security cameras, test equipment, networking equipment, and industrial sensors and motor controls.
- Operating voltage range from 2.7 to 16V (VDD=2.7V to 16.0V, VEN=VABP, TA=-40 to +125°C)
- Typical source current is 4μA (-40°C to +125°C)
- Typical offset error range from -25 to +25% (0.5µA to 5µA, TA=-40°C to +125°C)
- Monitor up to five voltages, sequence up to four voltages
- Power-off in reverse order or simultaneously, unlimited daisy-chain
- Capacitor-adjustable sequencing delay, capacitor-adjustable power-good timeout
- Resistor-configurable power-supply on and off thresholds
- POK output for system microcontroller reset, bidirectional FAULT input/output
- Temperature rating range from -40°C to 125°C
- TQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
496mV
-
2.7V
Active-Low, Open-Drain
20Pins
100ms
125°C
-
-
500mV
504mV
4Monitors
16V
TQFN-EP
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
TQFN-EP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
