New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Gate Drivers
                                                                                                    Print Page

                                                                                                    MAX1614EUA+T

                                                                                                    MOSFET DRIVER, HIGH SIDE, UMAX-8

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX1614EUA+T
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX1614EUA+T
                                                                                                    Newark Part No.38AC1461
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$8.270$0.851
                                                                                                    10+$6.410$0.851
                                                                                                    25+$5.930$0.851
                                                                                                    50+$5.680$0.851
                                                                                                    100+$5.430$0.851
                                                                                                    250+$5.180$0.851
                                                                                                    500+$5.040$0.851
                                                                                                    1000+$4.910$0.851
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX1614EUA+T
                                                                                                    Newark Part No.38AC1461
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Gate Driver Type-
                                                                                                    Driver ConfigurationHigh Side
                                                                                                    Power Switch TypeMOSFET
                                                                                                    No. of Pins8Pins
                                                                                                    Driver Case StyleµMAX
                                                                                                    IC Case / PackageµMAX
                                                                                                    IC MountingSurface Mount
                                                                                                    Input TypeNon-Inverting
                                                                                                    Source Current-
                                                                                                    Sink Current-
                                                                                                    Supply Voltage Min5V
                                                                                                    Supply Voltage Max26V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Input Delay-
                                                                                                    Output Delay-
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX1614EUA+T is a high side, N-channel MOSFET switch driver in 8 pin μMAX package. It drives high side, N-channel power MOSFETs to provide battery power switching functions in portable equipment. The N-channel power MOSFETs typically has one-third the on-resistance of P-channel MOSFETs of similar size and cost. An internal micropower regulator and charge pump generate the high side drive output voltage while requiring no external components. The MAX1614 also features a 1.5% accurate low battery comparator that can be used to indicate a low battery condition, provide an early power-fail warning to the system microprocessor or disconnect the battery from load, preventing deep discharge and battery damage. An internal latch allows for pushbutton on/off control with very low current consumption. Typical applications include notebook computer, hand held instruments mad battery packs.

                                                                                                    • Integration provides a simple to use solution
                                                                                                    • Internal on/off latch facilitates pushbutton control
                                                                                                    • 1.5% accurate low battery detector protects battery and data stored in memory
                                                                                                    • Controlled turn-on for low inrush current
                                                                                                    • Off mode current consumption is only 6μA while normal operation requires less than 25μA
                                                                                                    • Supports typical requirements of portable, battery powered designs
                                                                                                    • Drives single or back to back MOSFETs, low power consumption extends battery life
                                                                                                    • 5V to 26V batt operating range, 8V GATE drive voltage at VBATT = 15V, IGATE = 0A (TA = -40 to +85°C)
                                                                                                    • 8μA batt shutdown current, 40μA quiescent current at TA = -40°C to +85°C
                                                                                                    • Operating temperature range from -40°C to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Driver Configuration

                                                                                                    High Side

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    IC Case / Package

                                                                                                    µMAX

                                                                                                    Input Type

                                                                                                    Non-Inverting

                                                                                                    Sink Current

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    26V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Output Delay

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Gate Driver Type

                                                                                                    -

                                                                                                    Power Switch Type

                                                                                                    MOSFET

                                                                                                    Driver Case Style

                                                                                                    µMAX

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Source Current

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Input Delay

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.