Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16060ATE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1458
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.450 |
| 10+ | $13.040 |
| 25+ | $12.490 |
| 50+ | $11.950 |
| 150+ | $11.410 |
| 300+ | $11.030 |
| 525+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$16.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16060ATE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1458
Technical Datasheet
Reset Threshold Voltage – Min369mV
Reset Threshold Voltage – Max377mV
Reset Threshold Voltage - Nom2.937V, 2.225V, Adj, 1.602V
No. of Monitored Voltages4Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low, Open-Drain
IC Case / PackageTQFN
No. of Pins16Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseTQFN
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage – Min
369mV
Reset Threshold Voltage - Nom
2.937V, 2.225V, Adj, 1.602V
Supply Voltage Min
1V
Reset Output Type
Manual, Active-Low, Open-Drain
No. of Pins
16Pins
Delay Time
200ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
TQFN
Reset Threshold Voltage – Max
377mV
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5.5V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
