Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX16058ATA29+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel82AC2939RL Cut Tape82AC2939 |
| Your Part Number | |
| Technical Datasheet |
1,660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.540 | $6.54 |
| Total Price | $6.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 25+ | $4.650 |
| 50+ | $4.440 |
| 100+ | $4.230 |
| 250+ | $4.090 |
| 500+ | $4.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX16058ATA29+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel82AC2939RL Cut Tape82AC2939 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage - Nom | 2.925V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1.1V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | TDFN |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Delay Time | 80µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | TDFN |
| Threshold Voltage | 2.925V |
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TDFN |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 2.925V |
| Reset Threshold Voltage - Nom | 2.925V |
|---|---|
| Supply Voltage Min | 1.1V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 8Pins |
| Delay Time | 80µs |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | TDFN |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
