MAX16056ATA17+T
MPU Supervisor, 1.1V-5.5V supply, Active-Low, Push-Pull, 14.18 ms delay/1.665V threshold, TDFN-8

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.030 | $8.03 |
| Total Price | $8.03 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 25+ | $5.760 |
| 50+ | $5.300 |
| 100+ | $4.840 |
| 250+ | $4.720 |
| 500+ | $4.630 |
Product Information
Product Overview
The MAX16056ATA17+T is a supervisory circuit with capacitor adjustable reset and watchdog timeouts in 8 pin TDFN package. This microprocessor (μP) supervisory circuit has ultra low supply current of 125nA and monitors single system supply voltage. This device asserts an active-low reset signal whenever the VCC supply voltage drops below the factory trimmed reset threshold, manual reset is pulled low or watchdog timer runs out. The reset output remains asserted for an adjustable reset timeout period after VCC rises above the reset threshold. The MAX16056 has adjustable reset and watchdog timeout using external capacitors. It contains a watchdog timer with watchdog select input (WDS) that multiplies watchdog timeout period by 128. The device is typically used in battery powered equipment.
- Supply voltage range from 1.1V to 5.5V at TA = 0°C to +125°C and 1.2V and 5.5V at TA = -40°C to 0°C
- Automotive temperature range from -40°C to 125°C
- Active-low, push-pull reset output and manual reset input
- Reduced power requirements
- Configurable circuit enables flexible designs
- Watchdog timer capacitor open detect function and watchdog disable function
- Threshold voltage of 1.665V and reset timeout period of 14.18ms
- Integrated features increases system robustness
- Power supply transient immunity
- Active-low RESET valid for VCC ≥ 1.1V
- Glucose Monitors/Patient Monitors; Metering/HVAC; MP3 Players/Pagers; PDAs/Cell Phones; Portable/Battery-Powered Equipment
Applications
System Monitoring, Portable Devices, Consumer Electronics, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1.665V
1.1V
Active-Low, Push-Pull
8Pins
14.18ms
125°C
-
No SVHC (04-Feb-2026)
TDFN
-
1Monitors
5.5V
TDFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.665V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
