Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16055CAUB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AH0888
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 10+ | $8.940 |
| 25+ | $8.440 |
| 50+ | $7.940 |
| 100+ | $7.630 |
| 250+ | $7.300 |
| 500+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16055CAUB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AH0888
Technical Datasheet
Reset Threshold Voltage – Min465mV
Reset Threshold Voltage – Max479mV
Reset Threshold Voltage - Nom2.93V, Adj, Adj, 1.58V, Adj, Adj
No. of Monitored Voltages6Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageµMAX
No. of Pins10Pins
IC MountingSurface Mount
Delay Time200ns
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseµMAX
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage – Min
465mV
Reset Threshold Voltage - Nom
2.93V, Adj, Adj, 1.58V, Adj, Adj
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
10Pins
Delay Time
200ns
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
µMAX
Reset Threshold Voltage – Max
479mV
No. of Monitored Voltages
6Monitors
Supply Voltage Max
5.5V
IC Case / Package
µMAX
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
