Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16041TE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y2449
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 3000+ | $5.940 |
| 6000+ | $5.330 |
| 12000+ | $5.060 |
| 18000+ | $4.520 |
| 30000+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16041TE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y2449
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - NomSelectable Thresholds
No. of Monitored Voltages2Monitors
Supply Voltage Min2.2V
Supply Voltage Max28V
Reset Output TypeActive-Low
IC Case / PackageTQFN
No. of Pins16Pins
IC MountingSurface Mount
Delay Time190ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseTQFN
Threshold Voltage3.052V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
Selectable Thresholds
Supply Voltage Min
2.2V
Reset Output Type
Active-Low
No. of Pins
16Pins
Delay Time
190ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
TQFN
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
28V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.052V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
