Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16025TE+TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel13AJ0563RL
Cut Tape13AJ0563
Your Part Number
1,197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.360 | $9.36 |
| Total Price | $9.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 25+ | $6.730 |
| 50+ | $6.440 |
| 100+ | $6.140 |
| 250+ | $6.020 |
| 500+ | $5.890 |
| 1000+ | $5.770 |
| 2500+ | $5.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16025TE+TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel13AJ0563RL
Cut Tape13AJ0563
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - NomSelectable Thresholds
No. of Monitored Voltages2Monitors
Supply Voltage Min2.2V
Supply Voltage Max28V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageTQFN
No. of Pins16Pins
IC MountingSurface Mount
Delay Time190ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseTQFN
Threshold Voltage3.052V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
28V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.052V
Reset Threshold Voltage - Nom
Selectable Thresholds
Supply Voltage Min
2.2V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
16Pins
Delay Time
190ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
TQFN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
