
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX15462AEVKIT#Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 84Y6115 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $60.080 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX15462AEVKIT#Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 84Y6115 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX15462 |
| Kit Application Type | Power Management |
| Application Sub Type | Synchronous Buck Converter |
| Kit Contents | Eval Board MAX15462 |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Product Overview
MAX15462AEVKIT# is a MAX15462A evaluation kit (EV kit) which is a fully assembled and tested circuit board that demonstrates the performance of the MAX15462A 42V, 300mA ultra-small, high efficiency, synchronous step-down converter. The EV kit operates over a wide 4.5V to 42V input voltage range and provides up to 300mA at the preset 3.3V output. The device features undervoltage-lockout, overcurrent protection, and thermal shutdown. The EV kit switches at a fixed frequency of 500kHz, and delivers a peak efficiency of 90% with the supplied components. The EV kit comes installed with the MAX15462AATA+ in an 8-pin (2mm x 2mm) compliant TDFN package.
- Internal compensation
- EN/UVLO for on/off control and programmable input undervoltage lockout
- 90% peak efficiency
- PFM or forced-PWM mode of operation
- Hiccup mode overcurrent protection
- Open-drain RESET output
- Thermal shutdown
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Eval Board MAX15462 |
| Automotive Qualification Standard | - |
| Silicon Core Number | MAX15462 |
|---|---|
| Application Sub Type | Synchronous Buck Converter |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
