Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15106BEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73AK2699
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $209.060 |
Price for:Each
Minimum: 1
Multiple: 1
$209.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15106BEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73AK2699
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15106B
Kit Application TypePower Management
Application Sub TypeStep Down Regulator
Kit ContentsEvaluation Kit MAX15106
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX15106BEVKIT# provides a proven design to evaluate the MAX15106B high-efficiency, 6A, step-down regulator with integrated switches in a 20-bump wafer-level package (WLP). The EV kit is preset for 1.5V output at load currents up to 6A from a 2.7V to 5.5V input supply. The device features a 1MHz fixed switching frequency, which allows the EV kit to achieve an all-ceramic capacitor design and fast transient responses.
- All-ceramic capacitor design
- 1MHz switching frequency
- Output voltage range 0.6V up to 0.94 x VIN (forced PWM)
- Enable input/power-good output
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX15106
Automotive Qualification Standard
-
Silicon Core Number
MAX15106B
Application Sub Type
Step Down Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
