Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14930AASE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM2461
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $4.140 |
| 25+ | $3.880 |
| 50+ | $3.630 |
| 100+ | $3.470 |
| 250+ | $3.300 |
| 500+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14930AASE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM2461
Technical Datasheet
No. of Channels4Channels
Supply Voltage Min1.71V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
Data Rate1Mbps
Input LevelCMOS, TTL
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage2.75kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX14930AASE+ is a digital isolator. The independent 1.71V to 5.5V supplies are on each side of the isolator also makes the device suitable for use as a level translator. Safety regulatory approvals include UL according to UL1577, cUL according to CSA bulletin 5A, and VDE 0884-11 basic insulation. Applications include fieldbus communications for industrial automation, isolated SPI, RS-232, RS-485/RS-422, general multichannel isolation applications, battery management, and medical systems.
- Robust galvanic isolation of digital signals, withstands ±10kV surge per IEC 61000-4-5
- Interfaces directly with most micros and FPGAs, accepts 1.71V to 5.5V supplies
- 4/0 channel configuration, 1Mbps data rate
- Default high output, 2.75kVRMS isolation voltage
- Input leakage current is +1µA max at VINA = 0 or VDDA, VINB = 0 or VDDB
- Common-mode transient immunity is 25kV/µs typ at IN = GND or VDD
- Pulse-width distortion is 0.4ns typ at 4.5V ≤ VDDA, VDDB ≤ 5.5V
- Minimum pulse width is 1µs max at INA to OUTB, INB to OUTA
- 16 narrow SOIC package
- Temperature range from -40°C to +125°C
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS, TTL
Isolation IC Type
Digital Isolator
Isolation Voltage
2.75kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.71V
IC Case / Package
NSOIC
Data Rate
1Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
