Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14916PMB#Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4440 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.490 |
Price for:Each
Minimum: 1
Multiple: 1
$124.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14916PMB#Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4440 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX14916AFM+ |
| Kit Application Type | Power Management - Load Switch |
| Application Sub Type | High Side Switch |
| Kit Contents | Evaluation Board MAX14916AFM+, Power Adapter, Munich GUI Software |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
MAX14916PMB# is a peripheral module board which provides the hardware to evaluate the MAX14916 Octal 1A / Quad 2A industrial high-side switch with diagnostics. The module takes advantage of the features in MAX14916, which allow each channel to independently be toggled on and off and continuously monitored for faults. The MAX14916PMB# has a 12-pin Pmod™-compatible connector for serial peripheral interface (SPI) communication.
- Internal clamps for fast inductive load demagnetization
- Supports load currents up to 2.4A per channel
- Individual channel fault detection
- Works with USB2PMB2# or USB2GPIO# adapter and Munich GUI software
- Fully assembled and tested
- Proven PCB layout
- Includes a 24V DC power adapter
Contents
MAX14916PMB# with the MAX14916AFM+, 24V DC (2.71A max) power adapter.
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management - Load Switch |
| Kit Contents | Evaluation Board MAX14916AFM+, Power Adapter, Munich GUI Software |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | MAX14916AFM+ |
|---|---|
| Application Sub Type | High Side Switch |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
