Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.630 |
| 10+ | $10.730 |
| 25+ | $9.620 |
| 92+ | $9.610 |
| 138+ | $9.060 |
Product Information
Product Overview
MAX14858GWE+ is an isolated RS-485/RS-422 transceiver that provide 5000VRMS (60s) of galvanic isolation between the cable-side (RS-485/RS-422 driver/ receiver-side) and the UART-side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device includes one drive channel and one receive channel. The receiver is a 1/4-unit load, allowing up to 128 transceivers on a common bus. Integrated true fail-safe circuitry ensures a logic high on the receiver output when inputs are shorted or open. Undervoltage lockout disables the driver when the cable-side or UART-side power supplies are below functional levels. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-10. It is used in applications such as industrial automation equipment, programmable logic controllers, HVAC, and power meters.
- High-performance transceiver enables flexible designs
- ±35kV ESD (HBM) on driver outputs/receiver inputs, thermal shutdown
- 5KVRMS withstand isolation voltage for 60 seconds (VISO)
- 1200VPEAK maximum repetitive peak-isolation voltage (VIORM)
- 848VRMS maximum working-isolation voltage (VIOWM)
- VDDA supply voltage range from 1.71V to 5.5V
- Supply current (IDDA) is 3.9mA typical at (VDDA – VGNDA = 1.71V to 5.5V)
- Glitch rejection is 17ns typical at (VDDA – VGNDA = 1.71V to 5.5V)
- Operating temperature range from -40°C to +105°C
- 16-pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Full Duplex
3V
WSOIC
16Pins
±8 kV (Contact), ±18 kV (Air Gap), ±35 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Transceiver
1Receivers
1
250Kbps
5.5V
WSOIC
128
Open, Short
105°C
-
MAX1485
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate