Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14851EVKIT#Copy
Newark Part No.57AC2462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.630 |
Price for:Each
Minimum: 1
Multiple: 1
$80.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14851EVKIT#Copy
Newark Part No.57AC2462
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14851
Product Range-
Kit ContentsEval kit MAX14851
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX14851EVKIT# is a MAX14851 evaluation kit (EV kit). It is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14851 6-channel digital isolator in a 16-pin QSOP package. The EV kit features an on-board isolated power supply and is powered from a single supply.
- Operates from a single supply
- 600VRMS isolation for 60s
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Digital Isolator
Silicon Core Number
MAX14851
Kit Contents
Eval kit MAX14851
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
