
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 10+ | $7.990 |
| 25+ | $7.630 |
| 50+ | $7.280 |
| 100+ | $6.920 |
| 250+ | $6.670 |
| 500+ | $6.470 |
Product Information
Product Overview
MAX14821ETG+ is a transceiver that is suitable for IO-Link® devices and 24V binary sensors/actuators. All specified IO-Link data rates are supported. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol. Additional 24V digital inputs and outputs are provided. Two internal linear regulators generate common sensor and actuator power requirements: 5V and 3.3V. On-board C/Q and DO drivers are independently configurable for push-pull, high-side (PNP), or low-side (NPN) operations. The device detects the IO-Link C/Q wake-up condition and generates a wake-up signal on the active-low WU output. The C/Q and DI inputs have selectable current loads for use in actuators. The device features reverse polarity, short-circuit, and thermal protection. All power lines are monitored for undervoltage conditions. Applications include IO-link sensors industrial sensors and actuators, IO-link actuators.
- Std compliance ensures future-proof solutions, IO-link versions 1.0 and 1.1.2, IEC IEC61131.9 SDCI
- High configurability and integration reduces SKUs, push-pull, PNP, or NPN driver configuration
- Supports COM1, COM2, and COM3 data rates, SPI interface for control and monitoring
- 2.5V to 5V logic interface levels, auxiliary 24V, 100mA digital output (DO)
- Auxiliary 24V digital input (DI), 100mA specified C/Q output drive, integrated 5V and 3.3V regulator
- Integrated protection enables robust solutions, extensive fault-monitoring and reporting
- Reverse-polarity and short-circuit protection on all 24V outputs/inputs
- VCC supply voltage range from 9 to 36V for driver operation
- 24 TQFN-EP package
- Temperature range from -40°C to +85°C
Technical Specifications
Transceiver
36V
24Pins
85°C
-
No SVHC (04-Feb-2026)
9V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX14821ETG+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
