| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 10+ | $7.740 |
| 25+ | $7.130 |
| 50+ | $6.760 |
| 150+ | $6.520 |
Product Information
Product Overview
MAX14820ETG+ is a transceiver that is suitable for IO-Link® devices and 24V binary sensors/actuators. All specified IO-Link data rates are supported. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol. Additional 24V digital inputs and outputs are provided. Two internal linear regulators generate common sensor and actuator power requirements: 5V and 3.3V. On-board C/Q and DO drivers are independently configurable for push-pull, high-side (PNP), or low-side (NPN) operations. The device detects the IO-Link C/Q wake-up condition and generates a wake-up signal on the active-low WU output. The C/Q and DI inputs have selectable current loads for use in actuators. The device features reverse polarity, short-circuit, and thermal protection. All power lines are monitored for undervoltage conditions. Applications include IO-link sensors, industrial sensors and actuators, and IO-link actuators.
- IO-link specification v.1.0 and v.1.1 physical layer compliant
- Supports COM1, COM2, and COM3 data rates, IO-link device wake-up detection
- 300mA specified C/Q output drive, 1µF C/Q and DO load-drive capability
- Auxiliary 24V digital input, reverse-polarity protected 24V supply output
- EMI emission control through slew-controlled driver
- SPI interface for configuration and monitoring, 2.5V to 5V logic interface levels
- Reverse-polarity and short-circuit protection on all 24V inputs/outputs
- High-temperature warning and thermal shutdown, extensive fault monitoring and reporting
- 24 TQFN-EP package
- Temperature range from -40°C to +85°C
Technical Specifications
Transceiver
36V
24Pins
85°C
-
No SVHC (25-Jun-2025)
9V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate