Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14808EVSYS#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC1426
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.740 |
Price for:Each
Minimum: 1
Multiple: 1
$102.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14808EVSYS#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC1426
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14808
Kit Application TypeDrivers
Application Sub TypeHigh Voltage / Frequency Pulse Driver
Kit ContentsEvaluation Kit MAX14808, MAXINT1 Controller Interface Board, Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Drivers
Kit Contents
Evaluation Kit MAX14808, MAXINT1 Controller Interface Board, Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX14808
Application Sub Type
High Voltage / Frequency Pulse Driver
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
